Maxim IntegratedMAX40002ANS+TLinear Comparators
Comparator Single 5.5V 4-Pin WLP T/R
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Nanopower Comparator | |
1 | |
BiCMOS | |
No | |
70(Min) | |
55000(Typ) | |
Open Drain | |
5.5 | |
12@3.3V@-40C to 125C | |
1.7 | |
1.8|2.5|3|5 | |
5.5 | |
0.09@3.3V@-40C to 125C | |
0.0013@3.3V | |
20(Max) | |
766.4 | |
Single | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.3 |
Package Width | 0.73 |
Package Length | 0.73 |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | WLP |
4 |
EDA / CAD Models |