Maxim IntegratedMAX40005AUK+TLinear Comparators
Comparator Single 5.5V 5-Pin SOT-23 T/R
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Nanopower Comparator | |
1 | |
BiCMOS | |
No | |
70(Min) | |
55000(Typ) | |
Push-Pull | |
5.5 | |
12@3.3V@-40C to 125C | |
1.7 | |
1.8|2.5|3|5 | |
5.5 | |
0.09@3.3V@-40C to 125C | |
0.0013@3.3V | |
20(Max) | |
312.6 | |
Single | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |