Maxim IntegratedMAX40006ANT+Operational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O 5.5V 6-Pin WLP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.3 |
Package Width | 0.73 |
Package Length | 1.08 |
PCB changed | 6 |
Standard Package Name | WLP |
Supplier Package | WLP |
6 |
EDA / CAD Models |