Maxim IntegratedMAX40018ATA+TOperational Amplifiers - Op Amps
Op Amp Dual Nanopower Amplifier R-R O/P 5.5V 8-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Nanopower Amplifier | |
Nanopower Amplifier | |
2 | |
Rail to Rail Output | |
1.3@3V | |
1.7 | |
1.8|2.5|3.3|5 | |
5.5 | |
0.0000001(Typ)@3V | |
0.0000001@3V | |
0.0002@3V@-40C to 125C | |
0.0013@3V | |
20(Max) | |
Single | |
1951.2 | |
0.0064@3V | |
730@3V | |
110 | |
67 | |
70 | |
70 to 71 | |
0.009 | |
165000 | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 |
EDA / CAD Models |