Maxim IntegratedMAX4003EBL+TRF Detectors
RF Detector 100MHz to 2500MHz 0dBm 8-Pin UCSP T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.43 |
Package Width | 1.8 |
Package Length | 2.52 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | UCSP |
8 | |
Lead Shape | Ball |
EDA / CAD Models |