Maxim IntegratedMAX40056UAUA/V+TSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single R-R O/P 5.5V 8-Pin uMAX T/R Automotive AEC-Q100
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 |
EDA / CAD Models |