Maxim IntegratedMAX40075AUT/V+Operational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive AEC-Q100 6-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Supplier Package | SOT-23 |
6 |
EDA / CAD Models |