Maxim IntegratedMAX40242ANA+Operational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R O/P 20V 8-Pin WLP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
2 | |
Rail to Rail Output | |
0.6@10V | |
2.7 | |
12|15|18|3|5|9 | |
20 | |
±1.35 | |
±3|±5|±9 | |
±10 | |
0.000001@10V | |
0.000002@10V | |
Dual|Single | |
912 | |
8@10V | |
5@10V | |
145 | |
0.3@10V | |
106 | |
94 | |
90 to 95 | |
10 | |
2000 | |
No | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 0.83 |
Package Length | 1.63 |
PCB changed | 8 |
Standard Package Name | WLP |
Supplier Package | WLP |
8 |
EDA / CAD Models |