Maxim IntegratedMAX4036EXK+TOperational Amplifiers - Op Amps
Op Amp Single GP R-R O/P 3.6V 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
Rail to Rail Output | |
BiCMOS | |
CMOS | |
2@3V | |
1.4 | |
3 | |
3.6 | |
0.00002@3V | |
0.00001@3V | |
0.0013@3.6V | |
Single | |
247 | |
0.004@3V | |
500@3V | |
108 | |
62 | |
50 | |
50 to 60 | |
0.004 | |
No | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |