Maxim IntegratedMAX4053ESE+Analog Switch Multiplexers
Analog Switch Triple SPDT 16-Pin SOIC N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Triple SPDT | |
SPDT | |
3 | |
3 | |
6 | |
Yes | |
Non-Inverting | |
250@±5.5V | |
600@3.6V | |
300@3.6V | |
Single | |
Single | |
2 | |
12|15|3|5|9 | |
16 | |
±2.7 | |
±3|±5 | |
±8 | |
±0.0001@±5.5V | |
0.001@5.5V | |
30 | |
30 | |
525@3V | |
400 to 1000 | |
Dual|Single | |
696 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |