Maxim IntegratedMAX4124EUK+TOperational Amplifiers - Op Amps
Op Amp Single Wideband Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Wideband Amplifier | |
Wideband Amplifier | |
1 | |
Rail to Rail Input/Output | |
1.5@6.5V | |
2.7 | |
3|5 | |
6.5 | |
±1.35 | |
±3 | |
±3.25 | |
0.012@6.5V | |
0.15@6.5V | |
Dual|Single | |
571 | |
10@6.5V | |
22@6.5V | |
106 | |
0.4@6.5V | |
78 | |
67 | |
65 to 70 | |
25 | |
1300 | |
No | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |