Maxim IntegratedMAX41463GUB+RF Transceivers
RF Transmitter GFSK 3V 10-Pin uMAX Tube
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX |
10 |
EDA / CAD Models |