Maxim IntegratedMAX4163EBL+TOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/O ±5V/10V 8-Pin UCSP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.43 |
Package Width | 1.8 |
Package Length | 2.52 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | UCSP |
8 | |
Lead Shape | Ball |
EDA / CAD Models |