Maxim IntegratedMAX417ESA+TOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R O/P ±5V/10V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
2 | |
Rail to Rail Output | |
3@±2.5V | |
2.5 | |
3|5|9 | |
10 | |
±1.25 | |
±3 | |
±5 | |
0.00001@±2.5V | |
2.4@±2.5V | |
0.6@±2.5V | |
Dual|Single | |
471 | |
0.08@±2.5V | |
150@±2.5V | |
120 | |
73.98(Typ) | |
60 | |
60 to 65 | |
0.15 | |
No | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |