Maxim IntegratedMAX4203EUA/GG8Operational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±5.5V 8-Pin uMAX
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 |
EDA / CAD Models |