Maxim IntegratedMAX4208AUA+Instrumentation Amplifiers
INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin uMAX
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Rail to Rail Output | |
0.75 | |
106 | |
105 to 120 | |
100 | |
0.02@5V | |
5.5|±2.75 | |
5 to 7 | |
2.85 | |
3|5 | |
5.5 | |
±1.425 | |
±2.75 | |
0.000001(Typ)@5V | |
2.3@5V | |
25(Max) | |
2000(Typ)@5V | |
Dual|Single | |
362 | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |