Maxim IntegratedMAX4211DEUE+Power Supply Controllers and Monitors
Monitor 2.7V to 5.5V 16-Pin TSSOP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Monitor | |
4 to 28 | |
2.7 | |
5.5 | |
0.96 | |
1951 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |