Maxim IntegratedMAX4211FETE+TPower Supply Controllers and Monitors
Monitor 2.7V to 5.5V 16-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Monitor | |
4 to 28 | |
2.7 | |
5.5 | |
0.96 | |
1951 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |