Maxim IntegratedMAX4224EUT+TOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±5.5V 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
4@±5V | |
±2.85 | |
±3|±5 | |
±5.5 | |
10@±5V | |
80@±5V | |
Dual | |
571 | |
1700@±5V | |
2@±5V | |
20@±5V | |
3@±5V | |
68 | |
55 | |
50 to 60 | |
1200 | |
5 | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |