Maxim IntegratedMAX4230AXK+Operational Amplifiers - Op Amps
Op Amp Single Wideband Amplifier R-R I/O ±2.5V/5.5V 5-Pin SC-70
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Wideband Amplifier | |
Wideband Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
6@2.7V | |
2.7 | |
3|5 | |
5.5 | |
±1.35 | |
±2.5 | |
0.00005(Typ)@2.7V | |
0.000001@2.7V | |
200@5V | |
Dual|Single | |
247 | |
10@2.7V | |
15@2.7V | |
100 | |
73 | |
52 | |
50 to 60 | |
10 | |
No | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |