Maxim IntegratedMAX4236AEUA+TOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R O/P 5.5V 8-Pin uMAX T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
1 | |
Rail to Rail Output | |
BiCMOS | |
CMOS | |
0.02@5V | |
2.4 | |
3|5 | |
5.5 | |
0.000001(Typ)@5V | |
0.000001@5V | |
0.0005@5.5V@-40C to 85C | |
0.35(Typ)@5V | |
20(Max) | |
Single | |
362 | |
0.3@5V | |
14@5.5V | |
128 | |
97 | |
84 | |
80 to 85 | |
1.7 | |
1000 | |
Yes | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |