Maxim IntegratedMAX4238AUT/V+TOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Low Noise Amplifier | |
Low Noise Amplifier | |
1 | |
Rail to Rail Output | |
BiCMOS | |
CMOS | |
0.002@5.5V | |
2.7 | |
3|5 | |
5.5 | |
0.000002(Typ)@5.5V | |
0.000001@5.5V | |
1@5.5V | |
0.85@5.5V | |
Single | |
431.3 | |
0.35@5V | |
30@5.5V | |
150 | |
120 | |
120 | |
>=115 | |
1 | |
2300000 | |
Yes | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |