Maxim IntegratedMAX4240EUK+Operational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
1 | |
Rail to Rail Input/Output | |
1.4@5.5V | |
1.8 | |
3|5 | |
5.5 | |
±0.9 | |
±2.75 | |
0.0015@5.5V | |
0.006@5.5V | |
Dual|Single | |
571 | |
0.04@5.5V | |
70@5.5V | |
94 | |
0.05@5.5V | |
75 | |
69 | |
65 to 70 | |
0.09 | |
No | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |