Maxim IntegratedMAX4292EUA+Operational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin uMAX
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
2 | |
Rail to Rail Input/Output | |
BiCMOS | |
CMOS | |
1.2@5.5V | |
1.8 | |
3|5 | |
5.5 | |
±0.9 | |
±2.75 | |
0.007@5.5V | |
0.06@5.5V | |
Dual|Single | |
330 | |
0.2@5.5V | |
70@5.5V | |
130 | |
0.05@5.5V | |
77 | |
57 | |
50 to 60 | |
0.5 | |
No | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |