Maxim IntegratedMAX4335EXT+TOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O 5.5V 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
Rail to Rail Input/Output | |
BiCMOS | |
CMOS | |
3@2.7V | |
2.7 | |
3|5 | |
5.5 | |
0.03@2.7V | |
0.4@2.7V | |
360@5V | |
Single | |
245 | |
1.8@2.7V | |
26@2.7V | |
95 | |
0.6@2.7V | |
70 | |
60 | |
60 to 65 | |
5 | |
2000 | |
Yes | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |