Maxim IntegratedMAX4374TEUB+TLinear Comparators
Comparator Single 28V 10-Pin uMAX T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Comparator | |
1 | |
No | |
85 | |
87 | |
4000(Typ) | |
Open Drain | |
28 | |
1@12V | |
2.7 | |
12|15|18|24|3|5|9 | |
28 | |
0.0022@28V | |
0.05(Typ)@28V | |
10(Max) | |
85 | |
-40 | |
444 | |
Single | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |