Maxim IntegratedMAX4376FAUK+TC42Special Purpose Amplifiers
SP Amp Current Sense Amp Single 28V 5-Pin SOT-23 T/R
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Current Sense Amplifier | |
1 | |
1 | |
<35 | |
33.98(Typ) | |
85 to 95 | |
90(Typ) | |
66 | |
20(Max) | |
28 | |
20 to 30 | |
3 | |
12|15|18|24|5|9 | |
28 | |
60@28V@-40C to 125C | |
1(Typ)@28V | |
571 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |