Maxim IntegratedMAX4381EUB+TOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier R-R O/P ±5.5V/11V 10-Pin uMAX T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
2 | |
Rail to Rail Output | |
12@5V | |
4.5 | |
5|9 | |
11 | |
±2.25 | |
±3|±5 | |
±5.5 | |
0.5(Typ)@5V | |
6.5@5V | |
20@5V@-40C to 85C | |
11(Typ)@5V | |
55@5V | |
Dual|Single | |
444 | |
485@5V | |
10@5V | |
63 | |
2@5V | |
50 | |
70 | |
70 to 71 | |
16 | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |