Maxim IntegratedMAX4400AXK+TOperational Amplifiers - Op Amps
Op Amp Single GP R-R O/P 5.5V 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
Rail to Rail Output | |
4.5@5V | |
2.5 | |
3|5 | |
5.5 | |
0.0001@5V | |
0.0001@5V | |
0.7@5V | |
1.4 | |
Single | |
200 | |
1@5V | |
36@5V | |
120 | |
0.001@5V | |
78 | |
68 | |
65 to 70 | |
0.8 | |
7000 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |