Maxim IntegratedMAX4403AUD+Operational Amplifiers - Op Amps
Op Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Rail to Rail Output | |
5.5@5V | |
2.5 | |
3|5 | |
5.5 | |
0.0001@5V | |
0.0001@5V | |
0.28@5V | |
1.4 | |
Single | |
667 | |
1@5V | |
36@5V | |
120 | |
0.001@5V | |
78 | |
68 | |
65 to 70 | |
0.8 | |
7000 | |
No | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |