Maxim IntegratedMAX4409ETP+Audio Amplifiers
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin TQFN EP Tube
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |