Maxim IntegratedMAX4420MJA/883BGate and Power Drivers
Driver 6A 1-OUT Low Side Non-Inv 8-Pin CDIP N
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Side | |
Non-Inverting | |
1 | |
1 | |
30 | |
30 | |
60 | |
CMOS|TTL | |
4.5 | |
18 | |
1.5 | |
0.8(Max) | |
2.4(Min) | |
6(Typ) | |
1.5 | |
640 | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 3.3(Max) |
Package Width | 7.87(Max) |
Package Length | 10.29(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |