Maxim IntegratedMAX44268EWL+Linear Comparators
Comparator Dual R-R I/P 5.5V 9-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Power Comparator | |
2 | |
BiCMOS | |
Rail to Rail Input | |
80 | |
39000(Typ) | |
Open Drain | |
5.5 | |
5@5V | |
1.8 | |
3|5 | |
5.5 | |
0.00015(Typ)@5V | |
0.0023@5V | |
50(Max) | |
85 | |
-40 | |
952 | |
Single | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 1.29 |
Package Length | 1.29 |
PCB changed | 9 |
Supplier Package | WLP |
9 | |
Lead Shape | Ball |
EDA / CAD Models |