Maxim IntegratedMAX4450EXK+TOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier R-R O/P ±5.5V/11V 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
Rail to Rail Output | |
4(Typ)@5V | |
4.5 | |
5|9 | |
11 | |
±2.25 | |
±3|±5 | |
±5.5 | |
0.5(Typ)@5V | |
6.5@5V | |
20@5V@-40C to 85C | |
6.5(Typ)@5V | |
70@5V | |
Dual|Single | |
200 | |
485@5V | |
10@5V | |
60 | |
1.8@5V | |
46 | |
70 | |
70 to 71 | |
16 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |