Maxim IntegratedMAX4461HETT+TInstrumentation Amplifiers
INST Amp Single R-R O/P 5.25V 6-Pin TDFN EP T/R
EAR99 | |
LTB | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |