Maxim IntegratedMAX4462TEUT+Instrumentation Amplifiers
INST Amp Single R-R O/P 5.25V 6-Pin SOT-23 Tape
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Rail to Rail Output | |
2.5 | |
90 | |
85 to 95 | |
80 | |
0.5@5V | |
5.25 | |
5 to 7 | |
2.85 | |
3|5 | |
5.25 | |
0.0001@5V | |
1.1@5V | |
2000(Typ)@5V | |
Single | |
695 | |
-40 | |
85 | |
Extended | |
Tape | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Supplier Package | SOT-23 |
6 |
EDA / CAD Models |