Maxim IntegratedMAX4475AUT+Operational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
1 | |
Rail to Rail Output | |
BiCMOS | |
0.35@5V | |
2.7 | |
3|5 | |
5.5 | |
±1.35 | |
±2.75 | |
0.00015@5V@-40C to 125C | |
0.000001@5V | |
0.00015@5V@-40C to 125C | |
2.5(Typ)@5V | |
Dual|Single | |
431.3 | |
3@5V | |
21@5V | |
120 | |
0.0005@5V | |
90 | |
90 | |
90 to 95 | |
10 | |
2000 | |
Yes | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |