Maxim IntegratedMAX4494AUA+Operational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P ±5.5V 8-Pin uMAX
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Rail to Rail Output | |
Bipolar | |
5@±5V | |
4.5 | |
5|9 | |
11 | |
±2.25 | |
±3|±5 | |
±5.5 | |
0.005(Typ)@±5V | |
0.2@±5V | |
1@±5V@-40C to 125C | |
1.54(Typ)@±5V | |
Dual|Single | |
362 | |
3@±5V | |
8@±5V | |
110 | |
0.2@±5V | |
65 | |
65 | |
65 to 70 | |
5 | |
4000 | |
No | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |