Maxim IntegratedMAX4544EUT+Analog Switch Multiplexers
Analog Switch Single SPDT 6-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Single SPDT | |
SPDT | |
1 | |
1 | |
2 | |
Yes | |
Non-Inverting | |
400@3.6V | |
125@3.6V | |
Single | |
Single | |
2.7 | |
3|5|9 | |
12 | |
0.0000001@5.5V@-40C to 85C | |
0.001@5.5V@-40C to 85C | |
10 | |
10 | |
125@3V | |
100 to 150 | |
Single | |
571 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |