Maxim IntegratedMAX4567EEE+Analog Switch Multiplexers
Analog Switch Dual SPDT 16-Pin QSOP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Dual SPDT | |
SPDT | |
2 | |
2 | |
4 | |
Yes | |
Non-Inverting | |
500@2.7V | |
120@5V | |
320(Typ)@5.5V|350(Typ)@±5.5V | |
Single | |
Differential | |
2.7 | |
3|5|9 | |
12 | |
±2.7 | |
±3|±5 | |
±6 | |
0.00005@5.5V | |
0.001@5.5V | |
25 | |
25 | |
350@2.7V | |
250 to 400 | |
Dual|Single | |
667 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |