Maxim IntegratedMAX4645EUK+Analog Switch Multiplexers
Analog Switch Single SPST 5-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Single SPST | |
SPST | |
1 | |
1 | |
1 | |
Yes | |
Non-Inverting | |
15@5.5V | |
10@5.5V | |
Single | |
Single | |
1.8 | |
3|5 | |
5.5 | |
0.0000001@5.5V | |
0.001@5.5V@-40C to 85C | |
50 | |
50 | |
3.5@2.7V | |
1 to 5 | |
Single | |
571 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |