Maxim IntegratedMAX4655ESA+Analog Switch Multiplexers
Analog Switch Single SPST 8-Pin SOIC N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Single SPST | |
SPST | |
1 | |
1 | |
1 | |
Yes | |
Non-Inverting | |
200@±15V | |
125@12V | |
210(Typ)@±15V | |
Single | |
Single | |
9 | |
12|15|18|24|28 | |
40 | |
±4.5 | |
±12|±15|±18|±5|±9 | |
±20 | |
0.09@15V/-0.01@-15V | |
0.15@15V/-0.05@-15V | |
300 | |
300 | |
22@12V | |
10 to 25 | |
Dual|Single | |
1509 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |