Maxim IntegratedMAX4786EXS+Current Limit Switches
Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 0.12A 4-Pin SC-70 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
1 | |
0.12 | |
2.3 | |
5.5 | |
700 | |
245 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.25(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |