Maxim IntegratedMAX4789EUK+Current Limit Switches
Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 0.3A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
1 | |
0.2 | |
2.3 | |
5.5 | |
200 | |
571 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |