Maxim IntegratedMAX4794EUS+Current Limit Switches
Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 0.45A 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
1 | |
0.3 | |
2.3 | |
5.5 | |
200 | |
320 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.92 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 |
EDA / CAD Models |