Maxim IntegratedMAX4810CTN+Logic and Timing Misc
Digital Pulsers 0°C to 70°C 56-Pin TQFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |