Maxim IntegratedMAX483MJA/883BBus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin CDIP N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Transceiver | |
250Kbps(Min) | |
RS-422|RS-485 | |
RS-422|RS-485 | |
RS-422|RS-485 | |
Multidrop|Multipoint | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
1@RS-422|32@RS-485 | |
10@RS-422|32@RS-485 | |
3-State | |
1 | |
1 | |
-55 | |
125 | |
Single | |
4.75 | |
5 | |
5.25 | |
0.9 | |
Military | |
Mounting | Through Hole |
Package Height | 3.3(Max) |
Package Width | 7.87(Max) |
Package Length | 10.29(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |