Maxim IntegratedMAX4887ETE+TAnalog Switch Multiplexers
Analog Multiplexer Triple 2:1 16-Pin TQFN EP T/R
EAR99 | |
Obsolete | |
MAX4887ETE+T | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Triple 2:1 | |
2:1 | |
3 | |
6 | |
3 | |
Yes | |
400@3.3V | |
25000@3.3V | |
500(Typ)@3.3V|500(Typ)@5V | |
Single | |
Single | |
3 | |
3|5 | |
5.5 | |
240 | |
240 | |
7.5@5V | |
5 to 10 | |
10 | |
Single | |
1250 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |