Compliant | |
EAR99 | |
Active | |
MAX4917BELT+ | |
Automotive | No |
PPAP | No |
1 | |
0.45(Max) | |
Active High | |
2.3 | |
5.5 | |
358 | |
200 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |