Maxim IntegratedMAX4917BELT+TUSB Power Switches
USB Power Switch Single 5.5V 0.3A 6-Pin UDFN T/R
EAR99 | |
Obsolete | |
MAX4917BELT+T | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |